Fuse Miniature 5A 300V Fast 2-Pin Cartridge Holder
Mersen A25X5-1 technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 300V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.