Fuse HRC Fast Acting 600A 250V Bolt Tap 38.1 X 40.1mm UL
Mersen A25X600-4 technical specifications.
| Current Rating | 600A |
| Type | HRC |
| Voltage Rating | 250V |
| Termination Style | Tap |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.