
Fuse HRC Very Fast Acting 100A 500V Bolt Tap 25.4 X 54.1mm UL
Mersen A50P100-4 technical specifications.
| Current Rating | 100A |
| Fuse Size | 25.4 X 54.1mm |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 450V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.