Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
A50P300-4TI
Datasheet
Mersen
A50P300-4TI
Active
Fuse 300A 500V Very Fast Acting 2-Pin
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 300A 500V Very Fast Acting 2-Pin
Voltage Rating
500
V
Current Rating
300
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
300
A
Type
Blade
Voltage Rating
500
V
Acting
Very Fast
Number of Terminals
2
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account