
Fuse Midget Fast Acting 40A 600V Holder Cartridge 10.32 X 38.1mm UL
Mersen A60Q40-2 technical specifications.
| Current Rating | 40A |
| Fuse Size | 13/32 X 1-1/2in |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen A60Q40-2 to view detailed technical specifications.
No datasheet is available for this part.
