Fuse 90A 700V Fast Acting 2-Pin
Checking distributor stock and pricing after the page loads.
Mersen A70Q90-4 technical specifications.
| Current Rating | 90A |
| Type | Blade |
| Voltage Rating | 700V |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.