Sign in to ask questions about the Mersen ATDR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen ATDR4 technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 4A |
| Fuse Current | 4A |
| Fuse Size | 10.4 X 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen ATDR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.