
Electric Fuse, Fast Blow, 30A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
Mersen ATM30 technical specifications.
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.