Mersen ATM8 technical specifications.
| Current Rating | 8A |
| Fuse Size | 10 x 38mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen ATM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
