Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10 X 38mm CSA/UL
Mersen ATQ10 technical specifications.
| Current Rating | 10A |
| Fuse Size | 10 x 38mm |
| Max Voltage Rating (AC) | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.