Fuse Class CC Slow Blow Acting 1.6A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Mersen ATQR1-6/10 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mersen ATQR1-6/10 to view detailed technical specifications.
No datasheet is available for this part.