Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Mersen ATQR2 technical specifications.
| Current Rating | 2A |
| Fuse Size | 10.4 X 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
