Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ATQR5 Datasheet | Surface Mount & Leaded | Mersen
Browse
Manufacturers
API
BOM
Account
MERSEN
ATQR5
Datasheet
Mersen
ATQR5
MERSEN FUSE #ATQR5
Circuit Protection
Overcurrent Protection
Circuit Protection
Overcurrent Protection
PTC Resettable Fuses
Surface Mount & Leaded
MERSEN FUSE #ATQR5
Current Rating
5A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Mersen ATQR5 technical specifications.
General
Current Rating
5A
Fuse Size
10.4 X 38.1mm
Max Voltage Rating (AC)
600V
Max Voltage Rating (DC)
300V
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account