Fuse Square Body Fast Acting 63A 700V Bolt Flat 47.6 X 40 X 44.7mm UL
Mersen B300128 technical specifications.
| Current Rating | 63A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0002A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen B300128 to view detailed technical specifications.
No datasheet is available for this part.