Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
BS17UB69V100P
Datasheet
Mersen
BS17UB69V100P
Active
Fuse 100A 690V 3-Pin Clip Bolt
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 100A 690V 3-Pin Clip Bolt
Voltage Rating
690
V
Current Rating
100
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
100
A
Voltage Rating
690
V
Termination Style
Clip
Number of Terminals
3
Browse
Manufacturers
API
BOM
Account