Fuse Square Body 100A 2000V Bolt Flat 170 X 39 X 91mm
Mersen CC 20 SRC 120 QF 0100 technical specifications.
| Current Rating | 100A |
| Type | Square Body |
| Voltage Rating | 2000V |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Typical Melting I2t | 10000(Max)A²s |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mersen CC 20 SRC 120 QF 0100 to view detailed technical specifications.
No datasheet is available for this part.