Mersen CNN80 technical specifications.
| Current Rating | 80A |
| Fuse Size | 80.96 X 19.05mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen CNN80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.