Fuse Square Body Fast Acting 800A 690V Bolt Flat 47.6 X 74.5 X 62mm UL
Checking distributor stock and pricing after the page loads.
Mersen D300222 technical specifications.
| Current Rating | 800A |
| Type | Square Body |
| Voltage Rating | 690V |
| Termination Style | Flat |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.095A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |