Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
D301050
Datasheet
Mersen
D301050
Active
Fuse 500A 1300V Fast Acting
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 500A 1300V Fast Acting
Voltage Rating
1300
V
Current Rating
500
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
500
A
Type
Square Body
Voltage Rating
1300
V
Termination Style
Flat
Acting
Fast
Typical Melting I2t
390
A²s
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account