Fuse Square Body 80A 690V 3-Pin Clip Stud Mount
Mersen DN00GB69V80L technical specifications.
| Current Rating | 80A |
| Type | Square Body |
| Voltage Rating | 690V |
| Termination Style | Clip |
| Number of Terminals | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.