Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
FD20GB150V4T
Datasheet
Mersen
FD20GB150V4T
Active
Fuse 4A 1500V 2-Pin Clip Holder
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 4A 1500V 2-Pin Clip Holder
Voltage Rating
1500
V
Current Rating
4
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
4
A
Voltage Rating
1500
V
Termination Style
Clip
Number of Terminals
2
Browse
Manufacturers
API
BOM
Account