Fuse Class C Fast Acting 60A 600V Stud Mount Lug 26.9 X 55.6mm Ceramic CSA
Mersen FES60 technical specifications.
| Current Rating | 60A |
| Type | Class C |
| Voltage Rating | 600V |
| Termination Style | Lug |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 12000A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen FES60 to view detailed technical specifications.
No datasheet is available for this part.