Fuse Miniature Slow Blow Acting 0.0313A 250V Axial 5 X 20mm Glass CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.0313A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |