Fuse Miniature Slow Blow Acting 12A 125V Axial 6.35 X 31.75mm Glass CSA/UL
Mersen GDL-V12 technical specifications.
| Current Rating | 12A |
| Type | Miniature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen GDL-V12 to view detailed technical specifications.
No datasheet is available for this part.