Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CSA/UL
Mersen GGA3 technical specifications.
| Current Rating | 3A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.