Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
GGC-V1
Datasheet
Mersen
GGC-V1
Active
Fuse 1A 250V Fast Acting
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 1A 250V Fast Acting
Voltage Rating
250
V
Current Rating
1
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1
A
Type
Miniature
Voltage Rating
250
V
Termination Style
Axial
Acting
Fast
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account