Fuse Fast Acting 0.03A 250V Axial 6.3 X 32mm Glass Bulk CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.03A |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |