Sign in to ask questions about the Mersen GGM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen GGM1 technical specifications.
| Current Rating | 1A |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen GGM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
