Fuse Plug 20A 125V Non-Time Delay 2-Pin Plug Threaded Socket
Checking distributor stock and pricing after the page loads.
Mersen GP20 technical specifications.
| Current Rating | 20A |
| Type | Plug |
| Voltage Rating | 125V |
| Termination Style | Plug |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |