Fuse Miniature Slow Blow Acting 6A 125V Holder Cartridge 5 X 20mm Glass CSA/UL
Mersen GSC6 technical specifications.
| Current Rating | 6A |
| Type | Miniature |
| Voltage Rating | 125V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen GSC6 to view detailed technical specifications.
No datasheet is available for this part.