Fuse Square Body Fast Acting 550A 700V Bolt Flat 50.6 X 50.8 X 57.5mm UL
Mersen H300479 technical specifications.
| Current Rating | 550A |
| Type | Square Body |
| Voltage Rating | 700V |
| Termination Style | Flat |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.052A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen H300479 to view detailed technical specifications.
No datasheet is available for this part.