Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
H300686
Datasheet
Mersen
H300686
Active
Fuse 630A 1300V Fast Acting
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 630A 1300V Fast Acting
Voltage Rating
1300
V
Current Rating
630
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
630
A
Type
Square Body
Voltage Rating
1300
V
Termination Style
Flat
Acting
Fast
Typical Melting I2t
730
A²s
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account