Fuse Square Body 1500A 750V 4-Pin Flat Bolt
Mersen K 220947 technical specifications.
| Current Rating | 1500A |
| Type | Square Body |
| Voltage Rating | 750V |
| Termination Style | Flat |
| Number of Terminals | 4 |
| Typical Melting I2t | 8000000(Max)A²s |
Download the complete datasheet for Mersen K 220947 to view detailed technical specifications.
No datasheet is available for this part.