Mersen K215128 technical specifications.
| Current Rating | 6A |
| Fuse Current | 6A |
| RoHS Compliant | Yes |
| Series | Class gG |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen K215128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
