FUSE HOLDER, DIN MOUNTING; Voltage Rating V DC: 690V; Voltage Rating V AC: 690V; Fuse Current: 32A; Fuse Holder Type:...
Mersen M215659 technical specifications.
| Current Rating | 32A |
| Fuse Current | 32A |
| Mount | DIN Rail |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| Width | 52.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.