Fuse Miniature Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Box
Mersen MI5SM25V0,125 technical specifications.
| Current Rating | 0.125A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.