Fuse Miniature Medium Time Delay Acting 0.315A 250V Holder Cartridge 6 X 32mm Ceramic Blister UL
Mersen MI6SA25V0,315 technical specifications.
| Current Rating | 0.315A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.06A²s |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.