Fuse Miniature Medium Time Delay Acting 5A 250V Holder Cartridge 6 X 32mm Ceramic Blister UL
Mersen MI6SA25V5 technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Number of Terminals | 2 |
| Typical Melting I2t | 70A²s |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen MI6SA25V5 to view detailed technical specifications.
No datasheet is available for this part.