Fuse 110A 250V Non-Time Delay Acting 2-Pin
Mersen NRN110 technical specifications.
| Current Rating | 110A |
| Type | Class H |
| Voltage Rating | 250V |
| Acting | Non-Time Delay |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.