Mersen OT20 technical specifications.
| Current Rating | 20A |
| Fuse Size | 51 X 14mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen OT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
