Sign in to ask questions about the Mersen OT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen OT3 technical specifications.
| Current Rating | 3A |
| Fuse Size | 14 x 51mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen OT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
