Fuse Square Body 3200A 600V 3-Pin Threaded Stud Bolt
Mersen PC76UD60V32CP11 technical specifications.
| Current Rating | 3200A |
| Type | Square Body |
| Voltage Rating | 600V |
| Termination Style | Threaded Stud |
| Number of Terminals | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mersen PC76UD60V32CP11 to view detailed technical specifications.
No datasheet is available for this part.