Fuse PC Board 12A 600V Fast 2-Pin Clip Stud Mount
Mersen PCS12-S technical specifications.
| Current Rating | 12A |
| Type | PC Board |
| Voltage Rating | 600V |
| Termination Style | Clip |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 17A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.