Mersen Q219227 technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 2A |
| Fuse Current | 2A |
| Series | Class gG |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen Q219227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.