Fuse 400A 1300V Fast Acting
Mersen R301039 technical specifications.
| Current Rating | 400A |
| Type | Square Body |
| Voltage Rating | 1300V |
| Termination Style | Flat |
| Acting | Fast |
| Typical Melting I2t | 285A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mersen R301039 to view detailed technical specifications.
No datasheet is available for this part.