Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MERSEN
RF30/RL30
Datasheet
Mersen
RF30/RL30
Unconfirmed
Fuse 30A 250V 2-Pin
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 30A 250V 2-Pin
Voltage Rating
250
V
Current Rating
30
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
30
A
Type
Class H
Voltage Rating
250
V
Number of Terminals
2
Compliance
RoHS
Not Required
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account