Fuse Square Body 900A 900V 4-Pin Flat Bolt
Mersen T 220955 technical specifications.
| Current Rating | 900A |
| Type | Square Body |
| Voltage Rating | 900V |
| Termination Style | Flat |
| Number of Terminals | 4 |
| Typical Melting I2t | 16000000(Max)A²s |
No datasheet is available for this part.