Sign in to ask questions about the Mersen TR10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen TR10R technical specifications.
| Current Rating | 10A |
| Fuse Size | 14 x 51mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen TR10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.