Sign in to ask questions about the Mersen TR20R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mersen TR20R technical specifications.
| Current Rating | 20A |
| Fuse Size | 14 x 51mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen TR20R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
