
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
Mersen TRS20R technical specifications.
| Current Rating | 20A |
| Fuse Size | 21 X 127mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
